317-00074 | HellermannTyton
Heatshrink tubing, 4:1, (24/6 mm), PO, crosslinked, black, 317-00074
Unit Price (€ / pc.)
29.6191 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Heat shrink tubing, 317-00074, HellermannTyton
The 317-00074 heat shrink tubing is the perfect choice in sealing applications with an adhesive that withstands temperatures up to 150°C. Its aesthetic finish and resistance to automotive fluids make it the preferred choice for environments where high temperature sealing is critical, such as engine compartments.
Features
- Thin-walled (time, cost and weight saving)
- 4:1 shrink ratio (for challenging geometries, higher surface pressure)
- Self-extinguishing
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 6 mm | |
Inner diameter before shrinkage | 24 mm | |
contains glue inside | Yes | |
Length | 1.2 m | |
Material | PO, crosslinked | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 135 °C | |
Wall thickness | 1.4 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |