318-30300 | HellermannTyton
Heatshrink tubing, 3:1, (3.2/0.6 mm), PE, crosslinked, black, 318-30300
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Shrinking rate | 3:1 | |
Inner diameter before shrinkage | 3.2 mm | |
Inner diameter after shrinkage | 0.6 mm | |
Length | 1.2 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 125 °C | |
contains glue inside | Yes | |
Wall thickness | 0.95 mm | |
Colour | schwarz | |
Material | PE, vernetzt | |
Shrinking temperature | 110 °C | |
Inch Size | 1/8 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |