318-30900 | HellermannTyton

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, black, 318-30900

Order No.: 91F2886
EAN: 4031026224923
MPN:
318-30900
TA32-9/3-PO-X-BK
Series: TA32
318-30900 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
703.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
5.6287 €
Technical specifications
Colour schwarz
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9 mm
contains glue inside Yes
Length 1.2 m
Material PE, vernetzt
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 110 °C
Wall thickness 1.3 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes