318-31900 | HellermannTyton
Heatshrink tubing, 3:1, (19/6 mm), PE, crosslinked, black, 318-31900
Unit Price (€ / pc.)
21.5509 € *
Available: 1 pcs.
Next delivery: 78 pcs. on 2025-04-11
Leadtime: 5 Weeks **
Total Price:
21.55 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5509 €
10 pcs.
19.7540 €
50 pcs.
18.5521 €
100 pcs.
17.3621 €
500 pcs.
16.1602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 318-31900, HellermannTyton
The 318-31900 heat shrink tubing is designed for environmental sealing and electrical insulation of wire splices, terminations and components.
Features
- Thin wall adhesive-lined heat shrink tubing
- Highly flame retardant
- Outer wall conforms to UL224
- High shrink ratio
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 6 mm | |
Innendurchmesser vor Schrumpfung | 19 mm | |
Innenkleber vorhanden | Yes | |
Länge | 1.2 m | |
Material | PE, vernetzt | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 110 °C | |
Wanddicke | 1.8 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |