318-32400 | HellermannTyton

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, 318-32400

Order No.: 91F2889
EAN: 4031026224954
MPN:
318-32400
TA32-24/8-PO-X-BK
Series: TA32
318-32400 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
25.2280 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,892.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
25.2280 €
Technical specifications
Colour schwarz
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 24 mm
contains glue inside Yes
Length 1.2 m
Material PE, vernetzt
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 110 °C
Wall thickness 2.5 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes