318-40800 | HellermannTyton

Heatshrink tubing, 4:1, (8/2 mm), PE, crosslinked, black, 318-40800

Order No.: 91F2892
EAN: 4031026224985
MPN:
318-40800
TA42-8/2-PO-X-BK
Series: TA42
HellermannTyton
318-40800 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
11.8524 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
11.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
11.8524 €
Technical specifications
Colour black
Inner diameter after shrinkage 2 mm
Inner diameter before shrinkage 8 mm
contains glue inside Yes
Length 1.2 m
Material PE, crosslinked
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 110 °C
Wall thickness 1.2 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes