318-42400 | HellermannTyton

Heatshrink tubing, 4:1, (24/6 mm), PE, crosslinked, black, 318-42400

Order No.: 91F2895
EAN: 4031026225012
MPN:
318-42400
TA42-24/6-PO-X-BK
Series: TA42
HellermannTyton
318-42400 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
26.5608 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
26.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
26.5608 €
Technical specifications
Colour black
Inner diameter after shrinkage 6 mm
Inner diameter before shrinkage 24 mm
contains glue inside Yes
Length 1.2 m
Material PE, crosslinked
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 110 °C
Wall thickness 2.25 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes