318-43200 | HellermannTyton

Heatshrink tubing, 4:1, (32/8 mm), PE, crosslinked, black, 318-43200

Order No.: 91F2896
EAN: 4031026225029
MPN:
318-43200
TA42-32/8-PO-X-BK
Series: TA42
318-43200 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
44.0776 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
440.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
44.0776 €
Technical specifications
Colour schwarz
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 32 mm
contains glue inside Yes
Length 1.2 m
Material PE, vernetzt
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 110 °C
Wall thickness 2.55 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes