318-45200 | HellermannTyton

Heatshrink tubing, 4:1, (52/13 mm), PE, crosslinked, black, 318-45200

Order No.: 91F2897
EAN: 4031026225036
MPN:
318-45200
TA42-52/13-PO-X-BK
Series: TA42
318-45200 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
75.1961 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
751.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
75.1961 €
Technical specifications
Colour schwarz
Inner diameter after shrinkage 13 mm
Inner diameter before shrinkage 52 mm
contains glue inside Yes
Length 1.2 m
Material PE, vernetzt
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 110 °C
Wall thickness 2.55 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes