319-00150 | HellermannTyton

Heatshrink tubing, 3:1, (1.5/0.5 mm), PE, crosslinked, black, 319-00150

Order No.: 91F1951
EAN: 4031026227627
MPN:
319-00150
TREDUX-1.5/0.5-PO-X-BK
Series: TREDUX
319-00150 HellermannTyton Heat Shrink Tubing Image 1
319-00150 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
5 pcs.
4.1531 €
10 pcs.
3.9032 €
25 pcs.
3.6652 €
50 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 319-00150, HELLERMANN

TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.

Features

  • Very flexible
  • Thin wall
  • Cross-linked polyolefin tubing

Applications

  • Solar energy sector
  • Wind energy sector
  • Electronics industry
  • Shipbuilding
  • Defence industry
Technical specifications
Colour schwarz
Inner diameter after shrinkage 0.5 mm
Inner diameter before shrinkage 1.5 mm
contains glue inside No
Length 1 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 100 °C
Wall thickness 0.5 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Karton mit 20 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes