319-00157 | HellermannTyton

Heatshrink tubing, 3:1, (1.5/0.5 mm), PE, crosslinked, yellow/green, 319-00157

Order No.: 91F1952
EAN: 4031026227641
MPN:
319-00157
TREDUX-1,5/0,5-GNYE
Series: TREDUX
319-00157 HellermannTyton Heat Shrink Tubing Image 1
319-00157 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
5 pcs.
5.8905 €
10 pcs.
5.5454 €
25 pcs.
5.2003 €
50 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 319-00157, HELLERMANN

TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.

Features

  • Very flexible
  • Thin wall
  • Cross-linked polyolefin tubing

Applications

  • Solar energy sector
  • Wind energy sector
  • Electronics industry
  • Shipbuilding
  • Defence industry
Technical specifications
Colour gelb/grün
Inner diameter after shrinkage 0.5 mm
Inner diameter before shrinkage 1.5 mm
contains glue inside No
Length 1 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 100 °C
Wall thickness 0.5 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Karton mit 20 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes