319-00300 | HellermannTyton

Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, black, 319-00300

Order No.: 91F1955
EAN: 4031026227658
MPN:
319-00300
TREDUX-3/1-PO-X-BK
Series: TREDUX
319-00300 HellermannTyton Heat Shrink Tubing Image 1
319-00300 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
5 pcs.
4.2245 €
10 pcs.
3.9746 €
25 pcs.
3.7366 €
50 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 319-00300, HELLERMANN

TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.

Features

  • Very flexible
  • Thin wall
  • Cross-linked polyolefin tubing

Applications

  • Solar energy sector
  • Wind energy sector
  • Electronics industry
  • Shipbuilding
  • Defence industry
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 1 mm
Innendurchmesser vor Schrumpfung 3 mm
Innenkleber vorhanden No
Länge 1 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 100 °C
Wanddicke 0.6 mm
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Originalverpackung Karton mit 20 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes