319-00607 | HellermannTyton

Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, yellow/green, 319-00607

Order No.: 91F1961
EAN: 4031026227696
MPN:
319-00607
TREDUX-6/2-PO-X-GNYE
Series: TREDUX
319-00607 HellermannTyton Heat Shrink Tubing Image 1
319-00607 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
5 pcs.
7.3066 €
10 pcs.
6.8782 €
25 pcs.
6.4498 €
50 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour gelb/grün
Inner diameter after shrinkage 2 mm
Inner diameter before shrinkage 6 mm
contains glue inside No
Length 1 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 100 °C
Wall thickness 0.7 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Karton mit 15 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes