319-01207 | HellermannTyton

Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, yellow/green, 319-01207

Order No.: 91F1965
EAN: 4031026227726
MPN:
319-01207
TREDUX-12/4-GNYE
Series: TREDUX
319-01207 HellermannTyton Heat Shrink Tubing Image 1
319-01207 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
11.4240 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
5 pcs.
10.4958 €
10 pcs.
9.8770 €
25 pcs.
9.2701 €
50 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour gelb/grün
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
contains glue inside No
Length 1 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 100 °C
Wall thickness 0.85 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Karton mit 10 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes