319-02400 | HellermannTyton
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, 319-02400
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
5 pcs.
11.0313 €
10 pcs.
10.3768 €
25 pcs.
9.7342 €
50 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 319-02400, HELLERMANN
TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.
Features
- Very flexible
- Thin wall
- Cross-linked polyolefin tubing
Applications
- Solar energy sector
- Wind energy sector
- Electronics industry
- Shipbuilding
- Defence industry
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 24 mm | |
contains glue inside | No | |
Length | 1 m | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 1.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Karton mit 5 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |