319-05100 | HellermannTyton

Heatshrink tubing, 2:1, (50.8/25.4 mm), PE, crosslinked, black, 319-05100

Order No.: 42P2774
EAN: 4031026227610
MPN:
319-05100
TREDUX-50.8/25.4-PO-X-BK
Series: TREDUX
319-05100 HellermannTyton Heat Shrink Tubing Image 1
319-05100 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
40.8646 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
40.86 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8646 €
5 pcs.
37.5445 €
10 pcs.
35.3430 €
25 pcs.
33.1296 €
50 pcs.
30.9162 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 319-05100, HELLERMANN

TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.

Features

  • Very flexible
  • Thin wall
  • Cross-linked polyolefin tubing

Applications

  • Solar energy sector
  • Wind energy sector
  • Electronics industry
  • Shipbuilding
  • Defence industry
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 50.8 mm
Inner diameter after shrinkage 25.4 mm
Length 1 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1.14 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 100 °C
Inch Size 2
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Karton mit 6 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes