319-10200 | HellermannTyton
Heatshrink tubing, 2:1, (101.6/50.8 mm), PE, crosslinked, black, 319-10200
Unit Price (€ / pc.)
83.3952 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.40 € *
Price list
Quantity
Price per unit*
1 pcs.
83.3952 €
5 pcs.
76.6360 €
10 pcs.
72.1259 €
25 pcs.
67.6158 €
50 pcs.
63.1057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 50.8 mm | |
Inner diameter before shrinkage | 101.6 mm | |
contains glue inside | No | |
Length | 1 m | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 1.4 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Karton mit 2 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |