321-20680 | HellermannTyton
Heatshrink tubing, 3:1, (68/22 mm), PE, crosslinked, black, 321-20680
Unit Price (€ / pc.)
35.9618 € *
Available: 5 pcs.
Total Price:
35.96 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9618 €
5 pcs.
33.9626 €
10 pcs.
31.9634 €
25 pcs.
29.9761 €
50 pcs.
27.9769 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 321-20680, HellermannTyton
The 321-20680 is a heat shruinkable tubing used for low voltage power applications. The toughness and wheatherability makes it well suited for exposed applications and underground cable joints and cable terminations.
Features
- Thick wall polyolefin adhesive-lined sleeving
- Thermoplastic adhesive protects against moisture and weathering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 68 mm | |
| Inner diameter after shrinkage | 22 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 4 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |