321-20900 | HellermannTyton
Heatshrink tubing, 4:1, (105/30 mm), PE, crosslinked, 321-20900
Unit Price (€ / pc.)
69.6150 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.62 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6150 €
5 pcs.
65.7475 €
10 pcs.
61.8800 €
25 pcs.
58.0125 €
50 pcs.
54.1450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thick-walled and robust heat shrink tubing with thermoplastic inner adhesive, Extremely resistant to mechanical stresses, Resistant to solvents, acids and alkalis, Due to the high shrink rate, the tubing easily adapts to large diameter differences, Protects reliably against moisture and other environmental influences, Reliable insulation and protection of cable connections and terminations, also for use in the ground. Strain relief for cable-to-connector transitions and protection against extreme mechanical stress.
Technical specifications
Inner diameter after shrinkage | 30 mm | |
Inner diameter before shrinkage | 105 mm | |
contains glue inside | Yes | |
Length | 1 m | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 4.3 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |