321-21300 | HellermannTyton
Heatshrink tubing, (130/36 mm), PE, crosslinked, black, 321-21300
Unit Price (€ / pc.)
88.2028 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
88.20 € *
Price list
Quantity
Price per unit*
1 pcs.
88.2028 €
5 pcs.
83.3119 €
10 pcs.
78.4091 €
25 pcs.
73.5063 €
50 pcs.
68.6035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 36 mm | |
Inner diameter before shrinkage | 130 mm | |
contains glue inside | Yes | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 4.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |