321-21850 | HellermannTyton

Heatshrink tubing, 3.5:1, (180/50 mm), PE, crosslinked, black, 321-21850

Order No.: 42P2784
EAN: 4031026250472
MPN:
321-21850
TAG138LA4-1105-WHCL 1105 CL/WH
Series: HA47
HellermannTyton
321-21850 HellermannTyton Heat Shrink Tubing Image 1
321-21850 HellermannTyton Heat Shrink Tubing Image 2
321-21850 HellermannTyton Heat Shrink Tubing Image 3
321-21850 HellermannTyton Heat Shrink Tubing Image 4
Image may differ
Unit Price (€ / pc.)
140.6818 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
140.68 € *
Price list
Quantity
Price per unit*
1 pcs.
140.6818 €
5 pcs.
132.8754 €
10 pcs.
125.0571 €
25 pcs.
117.2388 €
50 pcs.
109.4205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour black
Inner diameter after shrinkage 50 mm
Inner diameter before shrinkage 180 mm
contains glue inside Yes
Length 1 m
Material PE, crosslinked
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3.5:1
Shrinking temperature 120 °C
Wall thickness 4.2 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes