321-30000 | HellermannTyton
Heatshrink tubing, 6:1, (19/3.2 mm), PE, crosslinked, black, 321-30000
Unit Price (€ / pc.)
31.9872 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
31.99 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9872 €
5 pcs.
29.4287 €
10 pcs.
26.8702 €
25 pcs.
24.3117 €
50 pcs.
22.3839 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing with adhesive lining, shrinking rate 6 : 1, type HellermannTyton HA67.
Heatshrink tubing for complex geometrical shapes, made of polyolefin, cross-linked (PEX), halogen-free
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 3.2 mm | |
Inner diameter before shrinkage | 19 mm | |
contains glue inside | Yes | |
Length | 1.2 m | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 6:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 3.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |