321-30200 | HellermannTyton
Heatshrink tubing, 6:1, (44.4/7.4 mm), PE, crosslinked, black, 321-30200
Unit Price (€ / pc.)
42.6496 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
42.65 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6496 €
5 pcs.
38.7702 €
10 pcs.
35.8666 €
25 pcs.
33.9269 €
50 pcs.
31.9872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing with adhesive lining, shrinking rate 6 : 1, type HellermannTyton HA67.
Heatshrink tubing for complex geometrical shapes, made of polyolefin, cross-linked (PEX), halogen-free
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 7.4 mm | |
Inner diameter before shrinkage | 44.4 mm | |
contains glue inside | Yes | |
Length | 1.2 m | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 6:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 3.6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |