323-00105 | HellermannTyton
Heatshrink tubing, 4:1, (33/8 mm), PE, crosslinked, black, 323-00105
Unit Price (€ / pc.)
22.3839 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
5 pcs.
21.1463 €
10 pcs.
19.8968 €
25 pcs.
18.6592 €
50 pcs.
17.4097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 33 mm | |
contains glue inside | Yes | |
Length | 1 m | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 85 °C | |
Wall thickness | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |