323-00106 | HellermannTyton

Heatshrink tubing, 4:1, (40/12 mm), PE, crosslinked, black, 323-00106

Order No.: 42P2816
EAN: 4031026461212
MPN:
323-00106
TAG137LA4-1104-WHCL 1104 CL/WH
Series: MA40
323-00106 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
26.3466 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
5 pcs.
24.8829 €
10 pcs.
23.4192 €
25 pcs.
21.9555 €
50 pcs.
20.4918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Inner diameter after shrinkage 12 mm
Inner diameter before shrinkage 40 mm
contains glue inside No
Length 1 m
Material PE, vernetzt
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 85 °C
Wall thickness 2.6 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes