323-10120 | HellermannTyton
Heatshrink tubing, 4:1, (12/3 mm), PE, crosslinked, black, 323-10120
Unit Price (€ / pc.)
12.6854 € *
Available: 70 pcs.
Leadtime: 1 Week **
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
10 pcs.
11.1622 €
50 pcs.
10.4006 €
150 pcs.
9.9484 €
500 pcs.
9.4367 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, halogen-free, with/without adhesive lining, type HellermannTyton MU47../MA47.
Medium wall thickness. High mechanical strength. Resistant to solvents, acids, and caustic solutions
Heatshrink tubing, without adhesive lining, type MU47.
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 3 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Length | 1 m | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |