323-10190 | HellermannTyton
Heatshrink tubing, 4:1, (19/6 mm), PE, crosslinked, black, 323-10190
Unit Price (€ / mtr.)
23.4311 € *
Available: 45 mtr.
Leadtime: 1 Week **
Total Price:
23.43 € *
Price list
Quantity
Price per unit*
1 mtr.
23.4311 €
10 mtr.
20.6227 €
50 mtr.
19.2185 €
150 mtr.
18.3736 €
500 mtr.
17.4335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, halogen-free, with/without adhesive lining, type HellermannTyton MU47../MA47.
Medium wall thickness. High mechanical strength. Resistant to solvents, acids, and caustic solutions
Heatshrink tubing, without adhesive lining, type MU47.
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 6 mm | |
Innendurchmesser vor Schrumpfung | 19 mm | |
Innenkleber vorhanden | No | |
Länge | 1 m | |
Material | PE, vernetzt | |
max. Temperatur | 110 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 4:1 | |
Schrumpftemperatur | 120 °C | |
Wanddicke | 2.2 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |