323-20500 | HellermannTyton

Heatshrink tubing, 4:1, (55/16 mm), PE, crosslinked, black, 323-20500

Order No.: 90F968
EAN: 4031026240268
MPN:
323-20500
MA47-50/16-PO-X-BK
Series: MA47
323-20500 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
32.5941 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
32.59 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5941 €
5 pcs.
29.7262 €
10 pcs.
27.5009 €
25 pcs.
25.7516 €
50 pcs.
24.3236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 323-20500, HellermannTyton

This product Is a heat shrinkable tubing with insulation and protection of low voltage cable joints and terminations above and below ground.

Features

  • Medium wall tubing with robust insulation characteristics
  • Shrink tubing for above and underground cable applications
  • Protects cable joints and terminations in low voltage applications
  • Coated inside with thermoplastic adhesive
  • Protects against humidity and other environmental impacts after shrinking
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 16 mm
Innendurchmesser vor Schrumpfung 55 mm
Innenkleber vorhanden Yes
Länge 1 m
Material PE, vernetzt
max. Temperatur 110 °C
min. Temperatur -55 °C
Schrumpfrate 4:1
Schrumpftemperatur 120 °C
Wanddicke 2.7 mm
Zollgröße 2
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes