323-50120 | HellermannTyton
Heatshrink tubing, 4:1, (12/3 mm), PE, crosslinked, black, 323-50120
Unit Price (€ / pc.)
15.6842 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
6 pcs.
14.5061 €
12 pcs.
13.7207 €
30 pcs.
12.9353 €
60 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 323-50120, HellermannTyton
This heat shrinkable tubing is used in general purpose of electrical insulation with a high level of protection against mechanical abrasion.
Features
- Medium wall
- Thermoplastic adhesive liner for protection from moisture and weathering
- 1 m shrink tubing lengths delivered in handy display carton
- All tubes can be sold in single 1 meter length or entire box
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 3 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | Yes | |
Length | 1 m | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Karton mit 6 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |