323-50190 | HellermannTyton
Heatshrink tubing, 4:1, (19/6 mm), PE, crosslinked, black, 323-50190
Unit Price (€ / pc.)
27.0844 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
27.08 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0844 €
5 pcs.
25.0495 €
10 pcs.
23.7048 €
30 pcs.
22.3482 €
50 pcs.
20.9916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 323-50190, HellermannTyton
This heat shrinkable tubing is used in general purpose of electrical insulation with a high level of protection against mechanical abrasion.
Features
- Medium wall
- Thermoplastic adhesive liner for protection from moisture and weathering
- 1 m shrink tubing lengths delivered in handy display carton
- All tubes can be sold in single 1 meter length or entire box
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 6 mm | |
Innendurchmesser vor Schrumpfung | 19 mm | |
Innenkleber vorhanden | Yes | |
Länge | 1 m | |
Material | PE, vernetzt | |
max. Temperatur | 110 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 4:1 | |
Schrumpftemperatur | 120 °C | |
Wanddicke | 2.4 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |