323-50300 | HellermannTyton

Heatshrink tubing, 4:1, (30/8 mm), PE, crosslinked, black, 323-50300

Order No.: 91F1974
EAN: 4031026239774
MPN:
323-50300
Series: TREDUX MA47
323-50300 HellermannTyton Heat Shrink Tubing Image 1
323-50300 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
26.3466 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
6 pcs.
24.3712 €
12 pcs.
23.0503 €
30 pcs.
21.7413 €
60 pcs.
20.4204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 323-50300, HellermannTyton

This heat shrinkable tubing is used in general purpose of electrical insulation with a high level of protection against mechanical abrasion.

Features

  • Medium wall
  • Thermoplastic adhesive liner for protection from moisture and weathering
  • 1 m shrink tubing lengths delivered in handy display carton
  • All tubes can be sold in single 1 meter length or entire box
Technical specifications
Colour schwarz
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 30 mm
contains glue inside Yes
Length 1 m
Material PE, vernetzt
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 120 °C
Wall thickness 2.6 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Karton mit 6 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes