330-00480 | HellermannTyton
Heatshrink tubing, 2:1, (4.8/2.4 mm), fluoropolymer, black, 330-00480
Unit Price (€ / mtr.)
66.0569 € *
Available: 0 mtr.
Next delivery: 47 mtr. on 2025-08-11
Leadtime: 1 Week **
Total Price:
66.06 € *
Price list
Quantity
Price per unit*
1 mtr.
66.0569 €
5 mtr.
61.1541 €
10 mtr.
56.2513 €
50 mtr.
52.9788 €
100 mtr.
49.7063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing with very high thermal resistance, type HellermannTyton Viton-E.
Highly flexible and enduring. Excellent electrical, chemical and mechanical properties. Resistant against fuels and lubricants
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 4.8 mm | |
Inner diameter after shrinkage | 2.4 mm | |
Length | 50 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 200 °C | |
contains glue inside | No | |
Wall thickness | 0.8 mm | |
Colour | schwarz | |
Material | Fluorpolymer | |
Shrinking temperature | 175 °C | |
Inch Size | 3/16 |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |