330-00640 | HellermannTyton

Heatshrink tubing, 2:1, (6.4/3.2 mm), fluoropolymer, black, 330-00640

Order No.: 91F2464
EAN: 4031026146270
MPN:
330-00640
VITON-E-6.4/3.2-FPMX-BK
Series: Viton-E
330-00640 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
66.6043 € *
Available: 32 mtr.
Leadtime: 1 Week **
Total Price:
66.60 € *
Price list
Quantity
Price per unit*
1 mtr.
66.6043 €
5 mtr.
61.6658 €
10 mtr.
56.7154 €
50 mtr.
53.4191 €
100 mtr.
50.1228 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Resistant heat shrink tubing Viton®-E

- Shrink ratio 2:1
- High temperature resistant
- Flexible, even at low temperatures
- Very good electrical, chemical and mechanical properties
- Resistant to fuels and lubricants
- Self-extinguishing
- VG-approved
As reliable protection, especially at high temperatures, for example in defence technology, in the engine compartment of vehicles and in aircraft engines.
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 200 °C
contains glue inside No
Wall thickness 0.9 mm
Colour schwarz
Material Fluorpolymer
Shrinking temperature 170 °C
Inch Size 1/4
Logistics
Country of origin NL
Customs tariff number 39173200
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes