333-20900 | HellermannTyton

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, black, 333-20900

Order No.: 91F2106
EAN: 4031026226118
MPN:
333-20900
TF31-9/3-BK
Series: TF31
333-20900 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.9381 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 mtr.
5.9381 €
10 mtr.
5.1646 €
50 mtr.
4.6529 €
150 mtr.
4.3911 €
600 mtr.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton TF31.

Excellent fire protection properties

Technical specifications
Colour schwarz
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9 mm
contains glue inside No
Length 150 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 90 °C
Wall thickness 0.8 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes