333-21200 | HellermannTyton
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, black, 333-21200
Unit Price (€ / mtr.)
7.4137 € *
Available: 148 mtr.
Leadtime: 1 Week **
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 mtr.
7.4137 €
10 mtr.
6.4498 €
50 mtr.
5.8072 €
100 mtr.
5.4859 €
500 mtr.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF31.
Excellent fire protection properties
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Length | 100 m | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.85 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |