333-30153 | HellermannTyton
Heatshrink tubing, 3:1, (1.5/0.5 mm), PE, radiation crosslinked, transparent, 333-30153
Unit Price (€ / mtr.)
3.3677 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3677 €
10 mtr.
3.0940 €
30 mtr.
2.9155 €
60 mtr.
2.7370 €
150 mtr.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 333-30153, HellermannTyton
Protects wire and cable markers subject to abuse, while permitting inspectability of each item covered. Protects electronic components while permitting their identification and inspection.
Features
- Transparent, flexible polyolefin tubing
- Protects identification marking perfectly
- A small range of sizes required to cover a wide range of diameters allowing reduced inventory
- Halogen free
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 0.5 mm | |
Inner diameter before shrinkage | 1.5 mm | |
contains glue inside | No | |
Length | 30 m | |
Material | PE, strahlenvernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 0.5 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |