333-30303 | HellermannTyton

Heatshrink tubing, 3:1, (3/1 mm), PE, radiation crosslinked, transparent, 333-30303

Order No.: 91F1571
EAN: 4031026226569
MPN:
333-30303
TF34-3/1-PO-X-CL
Series: TF34
333-30303 HellermannTyton Heat Shrink Tubing Image 1
333-30303 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / mtr.)
2.7608 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
414.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
2.7608 €

Heat shrinkable tubing, 333-30303, HellermannTyton

Protects wire and cable markers subject to abuse, while permitting inspectability of each item covered. Protects electronic components while permitting their identification and inspection.

Features

  • Transparent, flexible polyolefin tubing
  • Protects identification marking perfectly
  • A small range of sizes required to cover a wide range of diameters allowing reduced inventory
  • Halogen free
Technical specifications
Colour transparent
Inner diameter after shrinkage 1 mm
Inner diameter before shrinkage 3 mm
contains glue inside No
Length 30 m
Material PE, strahlenvernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 110 °C
Wall thickness 0.5 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes