333-30603 | HellermannTyton

Heatshrink tubing, 3:1, (6/2 mm), PE, radiation crosslinked, transparent, 333-30603

Order No.: 91F1572
EAN: 4031026226644
MPN:
333-30603
TF34-6/2-PO-X-CL
Series: TF34
333-30603 HellermannTyton Heat Shrink Tubing Image 1
333-30603 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / mtr.)
4.4506 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
267.04 € *
Price list
Quantity
Price per unit*
60 mtr.
4.4506 €
150 mtr.
4.1531 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrinkable tubing, 333-30603, HellermannTyton

Protects wire and cable markers subject to abuse, while permitting inspectability of each item covered. Protects electronic components while permitting their identification and inspection.

Features

  • Transparent, flexible polyolefin tubing
  • Protects identification marking perfectly
  • A small range of sizes required to cover a wide range of diameters allowing reduced inventory
  • Halogen free
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 6 mm
Inner diameter after shrinkage 2 mm
Length 30 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.7 mm
Colour transparent
Material PE, radiation crosslinked
Shrinking temperature 110 °C
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 30 meters
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes