333-30604 | HellermannTyton
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, yellow, 333-30604
Unit Price (€ / mtr.)
6.3546 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 mtr.
6.3546 €
10 mtr.
5.5216 €
30 mtr.
4.9742 €
150 mtr.
4.6886 €
300 mtr.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6 mm | |
contains glue inside | No | |
Length | 30 m | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |