333-30903 | HellermannTyton

Heatshrink tubing, 3:1, (9/3 mm), PE, radiation crosslinked, transparent, 333-30903

Order No.: 91F1573
EAN: 4031026226729
MPN:
333-30903
TF34-9/3-PO-X-CL
Series: TF34
333-30903 HellermannTyton Heat Shrink Tubing Image 1
333-30903 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / mtr.)
4.5220 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
271.32 € *
Price list
Quantity
Price per unit*
60 mtr.
4.5220 €
150 mtr.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 333-30903, HellermannTyton

Protects wire and cable markers subject to abuse, while permitting inspectability of each item covered. Protects electronic components while permitting their identification and inspection.

Features

  • Transparent, flexible polyolefin tubing
  • Protects identification marking perfectly
  • A small range of sizes required to cover a wide range of diameters allowing reduced inventory
  • Halogen free
Technical specifications
Farbe transparent
Innendurchmesser nach Schrumpfung 3 mm
Innendurchmesser vor Schrumpfung 9 mm
Innenkleber vorhanden No
Länge 30 m
Material PE, strahlenvernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 110 °C
Wanddicke 0.8 mm
Logistics
Ursprungsland JP
Zolltarifnummer 39173200
Originalverpackung Rolle mit 30 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes