333-30905 | HellermannTyton

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, green, 333-30905

Order No.: 42P2858
EAN: 4031026226743
MPN:
333-30905
TAG27-27TDK1-1221-SR 1221 ML 1
Series: TF31
333-30905 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.5688 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 mtr.
6.5688 €
10 mtr.
5.7120 €
30 mtr.
5.1408 €
150 mtr.
4.8552 €
300 mtr.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour grün
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9 mm
contains glue inside No
Length 30 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 90 °C
Wall thickness 0.8 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes