333-31200 | HellermannTyton

Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, black, 333-31200

Order No.: 42P2860
EAN: 4031026226781
MPN:
333-31200
TAG35-18TDK1-1221-SR 1221 ML 1
Series: TF31
333-31200 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
8.2348 € *
Available: 13 mtr.
Leadtime: 1 Week **
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 mtr.
8.2348 €
10 mtr.
7.1638 €
30 mtr.
6.4498 €
150 mtr.
6.0928 €
300 mtr.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 333-31200, HellermannTyton

This heat shrinkable tubing is used for protection, insulation and identification wires, cables and light duty harnesses. If higher fire protection is a requirement heat shrinkable tubing TF31 is a good choice.

Features

  • Thin wall, very flexible polyolefin tubing
  • Few sizes cover a wide range of diameters allowing reduced inventory
  • Fast shrinking and low shrink temperature
  • Flame-retardant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
contains glue inside No
Length 30 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 90 °C
Wall thickness 0.85 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes