333-31203 | HellermannTyton

Heatshrink tubing, 3:1, (12/4 mm), PE, radiation crosslinked, transparent, 333-31203

Order No.: 91F1574
EAN: 4031026226804
MPN:
333-31203
TF34-12/4-PO-X-CL
Series: TF34
333-31203 HellermannTyton Heat Shrink Tubing Image 1
333-31203 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / mtr.)
5.4859 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
329.15 € *
Price list
Quantity
Price per unit*
60 mtr.
5.4859 €
150 mtr.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 333-31203, HellermannTyton

Protects wire and cable markers subject to abuse, while permitting inspectability of each item covered. Protects electronic components while permitting their identification and inspection.

Features

  • Transparent, flexible polyolefin tubing
  • Protects identification marking perfectly
  • A small range of sizes required to cover a wide range of diameters allowing reduced inventory
  • Halogen free
Technical specifications
Colour transparent
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
contains glue inside No
Length 30 m
Material PE, strahlenvernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 110 °C
Wall thickness 0.85 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes