333-31800 | HellermannTyton
Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, black, 333-31800
Unit Price (€ / mtr.)
11.6025 € *
Available: 15 mtr.
Leadtime: 1 Week **
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 mtr.
11.6025 €
10 mtr.
10.0912 €
30 mtr.
9.0797 €
150 mtr.
8.5799 €
300 mtr.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 333-31800, HellermannTyton
This heat shrinkable tubing is used for protection, insulation and identification wires, cables and light duty harnesses. If higher fire protection is a requirement heat shrinkable tubing TF31 is a good choice.
Features
- Thin wall, very flexible polyolefin tubing
- Few sizes cover a wide range of diameters allowing reduced inventory
- Fast shrinking and low shrink temperature
- Flame-retardant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 6 mm | |
Inner diameter before shrinkage | 18 mm | |
contains glue inside | No | |
Length | 30 m | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |