333-31803 | HellermannTyton
Heatshrink tubing, 3:1, (18/6 mm), PE, radiation crosslinked, transparent, 333-31803
Unit Price (€ / mtr.)
8.1277 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
487.66 € *
Price list
Quantity
Price per unit*
60 mtr.
8.1277 €
150 mtr.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 333-31803, HellermannTyton
Protects wire and cable markers subject to abuse, while permitting inspectability of each item covered. Protects electronic components while permitting their identification and inspection.
Features
- Transparent, flexible polyolefin tubing
- Protects identification marking perfectly
- A small range of sizes required to cover a wide range of diameters allowing reduced inventory
- Halogen free
Technical specifications
Farbe | transparent | |
Innendurchmesser nach Schrumpfung | 6 mm | |
Innendurchmesser vor Schrumpfung | 18 mm | |
Innenkleber vorhanden | No | |
Länge | 30 m | |
Material | PE, strahlenvernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 110 °C | |
Wanddicke | 1 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 39173200 |
Originalverpackung | Rolle mit 30 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |