333-32400 | HellermannTyton

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, 333-32400

Order No.: 42P2864
EAN: 4031026226941
MPN:
333-32400
TF31-24/8-PO-X-BK
Series: TF31
333-32400 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
16.5053 € *
Available: 12 mtr.
Leadtime: 1 Week **
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 mtr.
16.5053 €
10 mtr.
14.3514 €
30 mtr.
12.9115 €
150 mtr.
12.1975 €
300 mtr.
11.4835 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 333-32400, HellermannTyton

This heat shrinkable tubing is used for protection, insulation and identification wires, cables and light duty harnesses. If higher fire protection is a requirement heat shrinkable tubing TF31 is a good choice.

Features

  • Thin wall, very flexible polyolefin tubing
  • Few sizes cover a wide range of diameters allowing reduced inventory
  • Fast shrinking and low shrink temperature
  • Flame-retardant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 8 mm
Innendurchmesser vor Schrumpfung 24 mm
Innenkleber vorhanden No
Länge 30 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 90 °C
Wanddicke 1.2 mm
Zollgröße 1
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes