333-32403 | HellermannTyton
Heatshrink tubing, 3:1, (24/8 mm), PE, radiation crosslinked, transparent, 333-32403
Unit Price (€ / mtr.)
11.2693 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
676.16 € *
Price list
Quantity
Price per unit*
60 mtr.
11.2693 €
150 mtr.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 333-32403, HellermannTyton
Protects wire and cable markers subject to abuse, while permitting inspectability of each item covered. Protects electronic components while permitting their identification and inspection.
Features
- Transparent, flexible polyolefin tubing
- Protects identification marking perfectly
- A small range of sizes required to cover a wide range of diameters allowing reduced inventory
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 24 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 30 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1.2 mm | |
| Colour | transparent | |
| Material | PE, radiation crosslinked | |
| Shrinking temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30 meters |
| Customs tariff number | 39173200 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |