333-34000 | HellermannTyton

Heatshrink tubing, 3:1, (40/13 mm), PE, crosslinked, black, 333-34000

Order No.: 42P2866
EAN: 4031026227023
MPN:
333-34000
TAG60-30TDK1-1221-SR 1221 ML 5
Series: TF31
333-34000 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
27.8936 € *
Available: 0 mtr.
Next delivery: 23 mtr. on 2025-05-14
Leadtime: 1 Week **
Total Price:
27.89 € *
Price list
Quantity
Price per unit*
1 mtr.
27.8936 €
10 mtr.
24.2522 €
30 mtr.
21.8246 €
150 mtr.
20.6108 €
300 mtr.
19.3970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 333-34000, HellermannTyton

This heat shrinkable tubing is used for protection, insulation and identification wires, cables and light duty harnesses. If higher fire protection is a requirement heat shrinkable tubing TF31 is a good choice.

Features

  • Thin wall, very flexible polyolefin tubing
  • Few sizes cover a wide range of diameters allowing reduced inventory
  • Fast shrinking and low shrink temperature
  • Flame-retardant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 13 mm
Inner diameter before shrinkage 40 mm
contains glue inside No
Length 30 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 90 °C
Wall thickness 1.25 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes