333-40300 | HellermannTyton

Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, black, 333-40300

Order No.: 91F2102
EAN: 4031026225975
MPN:
333-40300
TF31-3/1-BK
Series: TF31
333-40300 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.8913 € *
Available: 291 mtr.
Leadtime: 1 Week **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8913 €
10 mtr.
3.3796 €
50 mtr.
3.0464 €
150 mtr.
2.8679 €
600 mtr.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton TF31.

Excellent fire protection properties

Technical specifications
Colour schwarz
Inner diameter after shrinkage 1 mm
Inner diameter before shrinkage 3 mm
contains glue inside No
Length 150 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 90 °C
Wall thickness 0.6 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes