333-42400 | HellermannTyton
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, 333-42400
Unit Price (€ / mtr.)
15.0297 € *
Available: 42 mtr.
Leadtime: 1 Week **
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 mtr.
15.0297 €
10 mtr.
13.0662 €
60 mtr.
11.7572 €
120 mtr.
11.1027 €
300 mtr.
10.4482 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF31.
Excellent fire protection properties
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 24 mm | |
contains glue inside | No | |
Length | 60 m | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 1.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |